Are you constantly fighting with a mess of components in a jumble at the edges of your workspace? Do you relent and buy a crisp new set of well-organized resistors every year, only to struggle to find one in the value you need within a few months? Arrow Labs is here to help.
We know all too well that you can only use what you can find, and that organizing electronic components can be an uphill battle. We took the first step for you and created a straightforward organizational system. Whether you only use one part at once or pull out several bags for a project, the bags and pockets are both labeled to make restoring order easier than ever. We got you started with 27 commonly used components, a reference sheet of electrical concepts, and extra bags and labels to keep the system running. If you need to expand further, you will just need to purchase standard 9-pocket card sleeves and 2”x3” plastic bags.
Kit Contains:
5x 0.1Ω Resistors
5x 1Ω Resistors
5x 3Ω Resistors
5x 6.8Ω Resistors
5x 10Ω Resistors
5x 22Ω Resistors
5x 47Ω Resistors
5x 68Ω Resistors
5x 100Ω Resistors
5x 330Ω Resistors
5x 680Ω Resistors
5x 1kΩ Resistors
5x 2.2kΩ Resistors
5x 4.7kΩ Resistors
5x 10kΩ Resistors
5x 100kΩ Resistors
5x 470kΩ Resistors
5x 1MΩ Resistors
5x 1µF Capacitors
5x 10µF Capacitors
5x 470µF Capacitors
5x Red LEDs
5x Green LEDs
5x White LEDs
5x 30V, 100mA NPN Transistors
5x 45V, 500mA PNP Transistors
Various Heat Shrink
Small Breadboard
RoHS Not Applicable | |
EAR99 | |
Unconfirmed | |
EA | |
Automotive | Unknown |
PPAP | Unknown |