Reduced Price

VishayORNA2-1T0Resistor Networks and Arrays

Res Thin Film NET 10K Ohm/5K Ohm 0.1% 0.4W ±25ppm/°C VOLT/D Molded Epoxy 8-Pin SOIC Gull Wing SMD Medical T/R

Create more space in your circuit design by using this ORNA2-1T0 resistor array developed by Vishay that packs multiple resistors into one IC chip. This product's 4 resistors have a value of 10K/5K Ohm. This dependable part has a power rating of 0.4 W and a power rating per resistor of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. It has 8 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes thin film technology. This product's terminal pitch is 1.27 mm. This part has an operating temperature of -55 to 125 °C. This product is 4.93 mm long, 1.73 mm tall and 6.07 mm deep. The ORNA2-1T0 part has a gull wing termination style.

690 parts: Ships in 11 days

    Total$2.58Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1525+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 690 parts
      • Price: $2.581