Reduced Price

VishayORNTA1002AT5Resistor Networks and Arrays

Res Thin Film NET 10K Ohm 0.1% 0.4W ±25ppm/°C ISOL Molded 8-Pin SOIC Gull Wing SMD Medical T/R

Are you looking for a power-saving component that can be implemented in your circuit design? Vishay brings you their ORNTA1002AT5 resistor array, essentially an IC chip with multiple resistors built in. Its temperature coefficient is ±25 ppm/°C. This product's 4 resistors have a value of 10K Ohm. This dependable part has a power rating of 0.4 W and a power rating per resistor of 0.1 (1/10) W. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 4.93 mm long, 1.73 mm tall and 6.07 mm deep. The ORNTA1002AT5 part has a gull wing termination style. This part has an operating temperature of -55 to 125 °C. This device is made with thin film technology. This product's terminal pitch is 1.27 mm.

500 parts: Ships tomorrow

    Total$941.00Price for 500

    • (500)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2334+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      United States of America
      • In Stock: 500 parts
      • Price: $1.882