C&KOS102011MS2QN1Switch Slide

Switch Slide ON ON SPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Thru-Hole Bulk

This easy-to-use OS102011MS2QN1 slide switch from C&K Components is perfect for turning your circuit on and off. This device has a maximum current rating of 0.1 A @ 12VDC. It has a SPDT configuration. This slide switch has a minimum operating temperature of -30 °C and a maximum of 70 °C. The OS102011MS2QN1 slide switch has a PC pin termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.6 mm long, 8.7 mm tall and 4.3 mm deep. The maximum DC voltage rating is 12 VDC.

Import TariffMay apply to this part

Total In Stock: 1,949 parts

Regional Inventory: 621

    Total$98.90Price for 289

    621 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2322+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 621 parts
      • Price: $0.3422
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2402+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 1,328 parts
      • Price: $0.5418