C&K OS102011MS2QN1C Switch Slide

Switch Slide ON ON SPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk

Product Technical Specifications

This easy-to-use OS102011MS2QN1C slide switch from C&K Components is perfect for turning your circuit on and off. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 12VDC. This slide switch has a minimum operating temperature of -30 °C and a maximum of 70 °C. The OS102011MS2QN1C slide switch has a PC pin termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum DC voltage rating is 12 VDC. This product is 8.6 mm long, 8.7 mm tall and 4.3 mm deep.

Symbols and Footprints

Import Tariff May apply to this part

1,150 parts: Ships today

    Total $0.35 Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 1,150 parts
      • Price: $0.3459
    OS102011MS2QN1C

    OS102011MS2QN1C C&K

    $0.35 Price for 1

    C&KOS102011MS2QN1CSwitch Slide

    Switch Slide ON ON SPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk

    This easy-to-use OS102011MS2QN1C slide switch from C&K Components is perfect for turning your circuit on and off. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 12VDC. This slide switch has a minimum operating temperature of -30 °C and a maximum of 70 °C. The OS102011MS2QN1C slide switch has a PC pin termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum DC voltage rating is 12 VDC. This product is 8.6 mm long, 8.7 mm tall and 4.3 mm deep.

    Import TariffMay apply to this part

    1,150 parts: Ships today

      Total$0.35Price for 1

      • Ships today

        Ships from:
        United States of America
        Date Code:
        +
        Manufacturer Lead Time:
        10 weeks
        Country Of origin:
        China
        • In Stock: 1,150 parts
        • Price: $0.3459