C&KOS102011MS2QS1Switch Slide
Switch Slide ON ON SPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
Top Slide | |
SPDT | |
ON ON | |
0.1@12VDC | |
500VAC | |
100 | |
<=20 | |
10000 | |
10000 | |
Black | |
4 | |
1 | |
Bracket Mount/Through Hole | |
PC Pins | |
3 | |
2.8 | |
2 | |
Terminals | |
Phenolic Resin | |
Straight | |
-30 | |
70 | |
Bulk | |
Miniature | |
8.6 | |
4.3 | |
4.7 | |
8.6 | |
4.3 | |
8.7 |
Turn your circuit on and off using this OS102011MS2QS1 slide switch from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 12VDC. This slide switch has an operating temperature range of -30 °C to 70 °C. The OS102011MS2QS1 slide switch has a PC pin termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.6 mm long, 8.7 mm tall and 4.3 mm deep. The maximum DC voltage rating is 12 VDC.