C&KOS202011MS2QS1Switch Slide

Switch Slide ON ON DPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk

The OS202011MS2QS1 slide switch from C&K Components makes turning on or off your circuit a piece of cake. It has a DPDT configuration. This device has a maximum current rating of 0.1 A @ 12VDC. This slide switch has a minimum operating temperature of -30 °C and a maximum of 70 °C. The OS202011MS2QS1 slide switch has a PC pin termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.6 mm long, 8.7 mm tall and 6.8 mm deep. The maximum DC voltage rating is 12 VDC.

Import TariffMay apply to this part if shipping to the United States

1,618 parts: Ships tomorrow

    Total$0.43Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 1,618 parts
      • Price: $0.4281