C&KOS203013MT8QN1Switch Slide
Switch Slide ON ON ON DP3T Top Slide 0.3A 30VDC 10000Cycles PC Pins Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
Top Slide | |
DP3T | |
ON ON ON | |
0.3@30VDC | |
500VAC | |
100 | |
<=20 | |
10000 | |
10000 | |
Black | |
Through Hole | |
PC Pins | |
8 | |
Terminals | |
Phenolic Resin | |
Straight | |
-30 | |
70 | |
Bulk | |
Miniature | |
16.8 | |
10.2 | |
10 |
The best way to turn on or off your application is by using this OS203013MT8QN1 slide switch from C&K Components. It has a DP3T configuration. This device has a maximum current rating of 0.3 A @ 30VDC. This slide switch has an operating temperature range of -30 °C to 70 °C. The OS203013MT8QN1 slide switch has a PC pin termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum DC voltage rating is 30 VDC. This product is 16.8 mm long, 10 mm tall and 10.2 mm deep.