AMDOS2354WAL4BGHEMicroprocessors - MPUs
MPU Opteron Processor RISC 32bit/64bit 1.9GHz
Supplier Unconfirmed | |
3A991a.1. | |
Obsolete | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
Never worry about slow processing again with this OS2354WAL4BGHE microprocessor by AMD (Advanced Micro Devices). This microprocessor has an operating temperature range of 55 °C to 71 °C. 1900 MHz is its maximum speed. This is a 32|64 bit processor. This device has a minimum operating supply voltage of 1.1 V and a maximum of 1.15 V.