EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | Circular |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Straight |
Number of Ports | 1 |
Number of Contacts | 8 |
Number of Terminals | 8 |
Contact Gender | SKT |
Termination Method | Solder |
Less Contact | No |
Contact Material | Brass |
Contact Plating | Gold Alloy Over Nickel |
Shell Material | Zinc Die Cast |
Shell Plating | Black Chrome |
Maximum Current Rating (A) | 7.5/Contact |
Maximum Voltage Rating | 50V |
Product Weight (g) | N/A |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 80 |
IP Rating | IP5X |
Insulation Resistance (MOhm) | 500 |
Maximum Contact Resistance (mOhm) | 5 |
Mating Cycle (Cycles) | 1000 |
Product Diameter (mm) | 17 |
Product Length (mm) | 47 |
Product Depth (mm) | N/A |
Product Height (mm) | N/A |