Micro Crystal AGOV-7604-C7 32.768KHZ 20PPM TB QASMD Crystal Oscillators
Oscillator XO 0.032768MHz CMOS 60% 1.8V/2.5V/3.3V/5V 4-Pin CSMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Crystal Oscillator | |
0.032768 | |
±3 (1st) | |
60 | |
CMOS | |
1.2 | |
5.5 | |
1.8|2.5|3.3|5 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.5 |
Package Length | 3.2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | CSMD |
4 |