EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Unknown |
PPAP | Unknown |
Module/IC Classification | IC |
Color Sensing | Color |
Pixel Size (um) | 2x2 |
Image Size (Pixels) | 2688x1520 |
Image Size Range (Pixels) | >= 480,000 |
Maximum Clock Frequency (MHz) | 64 |
Minimum Operating Supply Voltage (V) | 1.1|2.6 |
Typical Operating Supply Voltage (V) | 1.8|2.5 |
Maximum Operating Supply Voltage (V) | 1.3|3 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
PCB changed | 67 |
Standard Package Name | CSP |
Supplier Package | CSP-5 |
Pin Count | 67 |
Lead Shape | Ball |