EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.95.00 |
Module/IC Classification | IC |
Color Sensing | Color |
Pixel Size (um) | 1.4x1.4 |
Image Size (Pixels) | 2592x1944 |
Image Size Range (Pixels) | >= 480,000 |
Maximum Clock Frequency (MHz) | 27 |
Minimum Operating Supply Voltage (V) | 1.16|2.6 |
Typical Operating Supply Voltage (V) | 1.2|2.8 |
Maximum Operating Supply Voltage (V) | 1.3|3 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 70 |
Package Width | 4.8 |
Package Length | 5.35 |
Standard Package Name | Die |
Supplier Package | Die |