EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8541.49.95.00 |
Automotive | Unknown |
PPAP | Unknown |
Module/IC Classification | Module |
Color Sensing | Color |
Pixel Size (um) | 1.14x1.14 |
Image Size (Pixels) | 2592x1944 |
Image Size Range (Pixels) | >= 480,000 |
Maximum Clock Frequency (MHz) | 27 |
Minimum Operating Supply Voltage (V) | 1.14|2.7 |
Typical Operating Supply Voltage (V) | 1.2|2.8 |
Maximum Operating Supply Voltage (V) | 1.26|3 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 70 |