EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Module/IC Classification | IC |
Color Sensing | Color |
Pixel Size (um) | 4.2x4.2 |
Image Size (Pixels) | 1280x800 |
Image Size Range (Pixels) | >= 480,000 |
Maximum Clock Frequency (MHz) | 27 |
Minimum Operating Supply Voltage (V) | 3.14 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.47 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tray |
Mounting | Surface Mount |
Package Width | 7.15 |
Package Length | 7.8 |
PCB changed | 129 |
Standard Package Name | CSP |
Supplier Package | aCSP |
Pin Count | 129 |