TT Electronics / Optek Technology OVLEW1CB9 LEDs
LED Uni-Color White 2-Pin T-1 3/4 Bag
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Standard LED | |
White | |
1 | |
InGaN | |
Circular | |
5x5x7.6 | |
Colorless Non Diffused | |
Top Mount | |
3500mcd | |
15 | |
30 | |
20 | |
4 | |
5 | |
100 | |
-40 | |
95 | |
x=0.2877/y=0.2831 | |
No | |
White | |
No | |
Yes | |
Bag | |
Diameter | 5.6 |
Mounting | Through Hole |
Package Height | 8.6 |
PCB changed | 2 |
Supplier Package | T-1 3/4 |
2 | |
Lead Shape | Through Hole |

OVLEW1CB9 TT Electronics / Optek Technology