TT Electronics / Optek TechnologyOVLFG3C7LEDs
LED Uni-Color Green 521nm 2-Pin T-1 3/4 Bag
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | Unknown |
PPAP | Unknown |
Uni-Color | |
Standard LED | |
Green | |
1 | |
InGaN | |
Circular | |
5x5x7.7 | |
Colorless Non Diffused | |
Top Mount | |
16000mcd | |
525 | |
521 | |
30 | |
25 | |
20 | |
4 | |
5 | |
100 | |
-40 | |
100 | |
No | |
Green | |
No | |
Yes | |
Bag | |
Diameter | 5.8 |
Mounting | Through Hole |
Package Height | 8.7 |
PCB changed | 2 |
Supplier Package | T-1 3/4 |
2 | |
Lead Shape | Through Hole |