Compliant | |
EAR99 | |
Obsolete | |
8541420080 | |
Automotive | Unknown |
PPAP | Unknown |
Uni-Color | |
Chip LED | |
White | |
1 | |
Circular | |
Colorless Non Diffused | |
Top Mount | |
50lm | |
120 | |
180 | |
3.9 | |
750 | |
-40 | |
100 | |
No | |
White | |
Yes | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.2 |
Package Width | 3.5 |
Package Length | 3.5 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 | |
Lead Shape | No Lead |