MEAN WELLOWA-60U-54External Plug-In Adapters
Plug-In Adapter Single-OUT 54V 1.12A 60.48W
Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
54 | |
1.12 | |
60.48 | |
3750VAC | |
1% | |
1% | |
65@230VAC | |
0.7(Typ)@230VAC|1.2(Typ)@115VAC | |
47 to 63 | |
10@230VAC | |
91(Typ) | |
North America | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
No | |
350mV(Max) | |
Over Current|Over Temperature|Over Voltage|Short Circuit | |
-35 | |
70 | |
410 | |
Mounting | Screw |
Package Height | 35 |
Package Width | 53 |
Package Length | 130 |
Use electrical sub-system energy to power your electronic devices using a switching OWA-60U-54 portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 1.12 A. This part has an input voltage of 90 to 264 V. It has a fixed output that has a voltage of 54 V and maximum output power of 60.48 W. This part has a temperature range of -35 °C to 70 °C.