Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
18K | |
10% | |
300 | |
1 | |
Ceramic Composition | |
-40 | |
220 | |
-1600 to -1000 | |
70 to 200 | |
No | |
No | |
Silicone | |
Axial | |
2 | |
Not Formed | |
Cylindrical | |
5.5 | |
19 | |
0.8 | |
38 | |
Through Hole |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
18K | |
10% | |
300 | |
1 | |
Ceramic Composition | |
-40 | |
220 | |
-1600 to -1000 | |
70 to 200 | |
No | |
No | |
Silicone | |
Axial | |
2 | |
Not Formed | |
Cylindrical | |
5.5 | |
19 | |
0.8 | |
38 | |
Through Hole |
EDA / CAD Models |