LittelfuseP0080SAMCLRPThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 6V 25A 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.11(Max) mm |
Package Width | 3.94(Max) mm |
Package Length | 4.57(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Quickly respond to surges with this P0080SAMCLRP SCR thyristor from Littelfuse. This device has a surge current rating of 20. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 6 V, while its repetitive peak reverse voltage is 6 V.