STMicroelectronics P0102DA 5AL3 Silicon Controlled Rectifiers - SCRs

Thyristor SCR 400V 8A 3-Pin TO-92 T/R

Product Technical Specifications

Turn this scr P0102DA 5AL3 thyristor manufactured from STMicroelectronics on by inducing a small current to it. This device has a surge current rating of 8 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V.

Symbols and Footprints

Import Tariff : May apply to this part

No Stock Available

    Total $734.00 Price for 4000

    • Livraison en 4 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In stock: 9 928 pièces
      • Price: $0.1300

    P0102DA 5AL3 STMicroelectronics

    STMicroelectronicsP0102DA 5AL3Silicon Controlled Rectifiers - SCRs

    Thyristor SCR 400V 8A 3-Pin TO-92 T/R

    Turn this scr P0102DA 5AL3 thyristor manufactured from STMicroelectronics on by inducing a small current to it. This device has a surge current rating of 8 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V.

    Import TariffMay apply to this part

    No Stock Available

    Quantity Increments of 2000 Minimum 4000
    • Manufacturer Lead Time:
      25 weeks
      • Price: $0.1835
      1. 4000+$0.1835