STMicroelectronicsP0111DA 1AA3Silicon Controlled Rectifiers - SCRs
SCR 400V 0.8A(RMS) 8A 3-Pin TO-92 Bag
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.95(Max) |
Package Width | 3.94(Max) |
Package Length | 4.95(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |
This scr P0111DA 1AA3 thyristor manufactured from STMicroelectronics acts as a bistable switch and will continue to operate when a voltage is applied to it. This device has a surge current rating of 8 A. This product comes packaged in bulk, so the parts will be stored loosely. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V.
EDA / CAD Models |