STMicroelectronicsP0115DA 5AL3Silicon Controlled Rectifiers - SCRs
SCR 400V 0.8A(RMS) 8A 3-Pin TO-92 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.95(Max) mm |
Package Width | 3.94(Max) mm |
Package Length | 4.95(Max) mm |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Formed |
Continue to operate your scr P0115DA 5AL3 thyristor manufactured from STMicroelectronics by applying a forward-biased voltage. This device has a surge current rating of 8 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V.