Pulse ElectronicsP0250.473NLTInductor Surface Mount

Inductor Power Unshielded Wirewound 47uH 15% 100KHz 2.6A 0.086Ohm DCR T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power P0250.473NLT surface mount inductor from Pulse is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 130 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 100K Hz. This product is 18.62 mm long, 7.37 mm tall and 15.14 mm deep. It has an inductance of 47u H. It has a tolerance of 15%. This SMD inductor has a maximum DC current of 2.6 A with a maximum resistance of 86m Ohm. This device utilizes wirewound technology.

Total In Stock: 251 parts

Regional Inventory: 1

    Total$0.16Price for 1

    1 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1506+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      China
         
      • Price: $0.1553
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1506+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.1553
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      20 weeks
      • In Stock: 250 parts
      • Price: $0.3802