LittelfuseP0304UALTPThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 50V 20A 6-Pin Modified MS-013 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.36(Max) mm |
Package Width | 7.44(Max) mm |
Package Length | 9.25(Max) mm |
PCB changed | 6 |
Standard Package Name | SOP |
Supplier Package | Modified MS-013 |
6 | |
Lead Shape | Gull-wing |