LittelfuseP0602AALThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 50V 20A 3-Pin TO-220 Modified Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
50(Min) | |
50(Min) | |
4@2.2A | |
150(Min) | |
2.2 | |
20(Min) | |
50(Min) | |
500 | |
-40 | |
150 | |
Bulk | |
Mounting | Through Hole |
Package Height | 9.53(Max) |
Package Width | 4.78(Max) |
Package Length | 10.42(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-220 Modified |
3 | |
Lead Shape | Through Hole |
Protect your electronics and appliances with this P0602AAL SCR thyristor from Littelfuse which has a faster reaction then a surge protector. This device has a surge current rating of 20. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its repetitive peak forward blocking voltage is 50(Min) V, while its repetitive peak reverse voltage is 50(Min) V.