LittelfuseP0602ACLThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 50V 50A 3-Pin TO-220 Modified Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.53(Max) |
Package Width | 4.78(Max) |
Package Length | 10.42(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-220 Modified |
3 | |
Lead Shape | Through Hole |
This P0602ACL SCR thyristor from Littelfuse can be used to safeguard against voltage spikes while offering a much faster operation. This device has a surge current rating of 50. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its repetitive peak forward blocking voltage is 50(Min) V, while its repetitive peak reverse voltage is 50(Min) V.