LittelfuseP0720EBLThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 65V 25A 2-Pin TO-92
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
65(Min) | |
65(Min) | |
4@2.2A | |
250(Min) | |
2.2 | |
25(Min) | |
150(Min) | |
0.005 | |
500 | |
-40 | |
150 | |
Mounting | Through Hole |
Package Height | 4.98(Max) mm |
Package Width | 3.68(Max) mm |
Package Length | 4.73(Max) mm |
PCB changed | 2 |
Standard Package Name | TO |
Supplier Package | TO-92 |
2 | |
Lead Shape | Through Hole |