Reduced Price
LittelfuseP0720Q22CLRPThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 65V 30A 2-Pin QFN T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1(Max) mm |
Package Width | 3.4(Max) mm |
Package Length | 3.4(Max) mm |
PCB changed | 2 |
Standard Package Name | QFN |
Supplier Package | QFN |
2 | |
Lead Shape | No Lead |
Using a current trigger will turn this sidac P0720Q22CLRP thyristor manufactured from Littelfuse on and applying a forward-biased voltage to it will keep it on. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its repetitive peak forward blocking voltage is 65(Min) V, while its repetitive peak reverse voltage is 65(Min) V.