LittelfuseP0722SALRPThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 65V 20A 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
65(Min) | |
65(Min) | |
8@2.2A | |
150(Min) | |
2.2 | |
20(Min) | |
120(Min) | |
0.005 | |
500 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
This P0722SALRP SCR thyristor from Littelfuse can be used to protect against surges with a faster reaction time. This device has a surge current rating of 20(Min). This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 65(Min) V, while its repetitive peak reverse voltage is 65(Min) V.