Pulse ElectronicsP0751.473NLTInductor Surface Mount
Inductor Power Unshielded Wirewound 47uH 20% 100KHz 1.6A 0.168Ohm DCR T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power | |
Wirewound | |
Unshielded | |
47u | |
20% | |
100K | |
1.6 | |
1.6 | |
0.168 | |
2 | |
-40 | |
130 | |
Tape and Reel | |
Surface Mount | |
12.95 | |
9.4 | |
5.46 |
Use this power P0751.473NLT surface mount inductor from Pulse to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with wirewound technology. It has a tolerance of 20%. This product is 12.95 mm long, 5.46 mm tall and 9.4 mm deep. This SMD inductor has a maximum DC current of 1.6 A with a maximum resistance of 168m Ohm. Its test frequency is 100K Hz. It has an inductance of 47u H.