Reduced Price
VishayP0805H1502BNTResistor Fixed Single-Surface Mount
Res Thin Film 0805 15K Ohm 0.1% 0.2W(1/5W) ±50ppm/°C Sulfur Resistant Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
15K | |
0.1% | |
150 | |
No | |
0.2 (1/5) | |
Thin Film | |
-55 | |
155 | |
±50 | |
70 to 155 | |
No | |
No | |
Yes | |
Epoxy/Silicon | |
0805 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0805 | |
1.91 | |
1.27 | |
0.5 | |
Surface Mount |
EDA / CAD Models |