LittelfuseP0900SBLRPThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 75V 30A 2-Pin DO-214AA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
75(Min) | |
75(Min) | |
4@2.2A | |
250(Min) | |
2.2 | |
30(Min) | |
150(Min) | |
0.005 | |
500 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 3.95(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-214AA |
2 |
Protect your appliances from voltage spikes with this P0900SBLRP SCR thyristor from Littelfuse. This device has a surge current rating of 25(Min). This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its repetitive peak forward blocking voltage is 75(Min) V, while its repetitive peak reverse voltage is 75(Min) V.