C&K P101132CMWCG2 Switch KeyLock

Switch Key Lock SPDT 90° Flat Key 4A 250VAC 20VDC 0.4VA Wire Lead Panel Mount

Product Technical Specifications

Using this tumbler lock P101132CMWCG2 Keylock switch from C&K Components, you can power on and off your system with just a turn of key. It has a SPDT configuration. This device has a maximum current rating of 4 A @ 125VAC. The P101132CMWCG2 switch key has a wire lead termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 20 VDC. This product is 24.13 mm deep.

Symbols and Footprints

Import Tariff : May apply to this part if shipping to the United States

69 parts: Ships today

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    4 週間
    • Price: $264.56
    1. 1+ $264.56
    2. 5+ $261.91
    3. 10+ $259.29
    4. 25+ $256.70
    5. 50+ $254.13
    6. 100+ $251.59
    7. 250+ $249.07
    8. 500+ $246.58
    9. 1000+ $244.12
P101132CMWCG2

P101132CMWCG2 C&K

$20.56 Price for 1

C&KP101132CMWCG2Switch KeyLock

Switch Key Lock SPDT 90° Flat Key 4A 250VAC 20VDC 0.4VA Wire Lead Panel Mount

Using this tumbler lock P101132CMWCG2 Keylock switch from C&K Components, you can power on and off your system with just a turn of key. It has a SPDT configuration. This device has a maximum current rating of 4 A @ 125VAC. The P101132CMWCG2 switch key has a wire lead termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 20 VDC. This product is 24.13 mm deep.

Import TariffMay apply to this part if shipping to the United States

69 parts: Ships today

    Total$20.56Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 69 parts
      • Price: $20.56