C&KP10113TCM03Q22Switch KeyLock
Switch Key Lock SPDT 90° Flat Key 4A 250VAC Solder Lug Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Tumbler Lock | |
SPDT | |
Flat Key | |
4@125VAC | |
250@(CSA/UL) | |
1000Vrms | |
1000 | |
<10 | |
10000 | |
90 | |
Panel Mount | |
Solder Lug | |
2 | |
6.24 | |
1 | |
Nylon | |
Straight | |
15.75 | |
15.75 | |
27.23 | |
24.13 | |
39.32 |
Non-authorized users will not be able to use your system without the key with this tumbler lock P10113TCM03Q22 Keylock switch from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 4 A @ 125VAC. The P10113TCM03Q22 switch key has a solder lug termination style. This product is 24.13 mm deep. The maximum AC voltage rating is 250 VAC.