Compliant with Exemption | |
EAR99 | |
Active | |
8541.21.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 15.5(Max) |
Package Width | 32.5(Max) |
Package Length | 63.5 |
PCB changed | 8 |
Supplier Package | Case D-19 |
8 |
Use this scr module P102W thyristor manufactured from Vishay as a bistable switch in your circuit. This device has a surge current rating of 375 A. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.