LittelfuseP1100SDLRPThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 90V 50A 2-Pin DO-214AA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.11(Max) mm |
Package Width | 3.94(Max) mm |
Package Length | 4.57(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-214AA |
2 | |
Lead Shape | J-Lead |
Take an extra step of protection from surges with this P1100SDLRP SCR thyristor manufactured from Littelfuse. This device has a surge current rating of 50. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 90 V, while its repetitive peak reverse voltage is 90 V.