Lumberg Holding GmbH & Co. KGP 129Connector Telephone and Telecom

Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Bulk

This rj-45 P 129 telephone and telecom connector from Lumberg is perfect for high-speed signals. This PL connector's 8 contacts that are made out of bronze and plated with gold over nickel. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 250 V. It has a plug type gender. This device has a maximum current rating of 2 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the crimp termination method. This product is 11.68 mm long and 22.5 mm. This cable has an operating temperature of -40 to 125 °C. P 129 is housed in polycarbonate.

A datasheet is only available for this product at this time.