LittelfuseP1300SDLRPThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 120V 50A 2-Pin DO-214AA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.11(Max) mm |
Package Width | 3.94(Max) mm |
Package Length | 4.57(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-214AA |
2 | |
Lead Shape | J-Lead |
Protect your electronics and appliances with this P1300SDLRP SCR thyristor from Littelfuse which has a faster reaction then a surge protector. This device has a surge current rating of 50. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its repetitive peak forward blocking voltage is 120 V, while its repetitive peak reverse voltage is 120 V.