LittelfuseP1500MELThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 140V 400A 3-Pin(3+Tab) TO-218 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 12.62(Max) |
Package Width | 4.78(Max) |
Package Length | 16(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-218 |
3 |