VishayP16NM103KAB15

Res Cermet POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 16mm (16 X 24.5mm) Solder Lug Panel Mount Bulk

Calibrate the resistance of a circuit with this P16NM103KAB15 potentiometer from Vishay. This dependable part has a power rating of 1 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±150 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. The P16NM103KAB15 part has a solder lug termination style. This device utilizes cermet technology. This product is 24.5 mm tall with a diameter of 16 mm. This part has an operating temperature of -40 to 125 °C.

A datasheet is only available for this product at this time.