VishayP16NM104KAB15
Res Cermet POT 100K Ohm 10% 1W 1(Elec)/1(Mech)Turns 16mm (16 X 24.5mm) Solder Lug Panel Mount Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
Automotive | No |
PPAP | No |
Potentiometer | |
100K | |
10% | |
350 | |
1 | |
Cermet | |
-40 | |
125 | |
±150 | |
Lin | |
Solder Lug | |
Top | |
16 | |
1(Elec)|1(Mech) | |
1 | |
270 | |
1 | |
300 | |
50000 | |
1 | |
Bulk | |
16 | |
24.5 | |
4.5 | |
Panel Mount |
Not sure what resistance value you need? No problem, applying this P16NM104KAB15 potentiometer from Vishay will allow you to change the resistance in a matter of seconds. This dependable part has a power rating of 1 W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±150 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes cermet technology. The P16NM104KAB15 part has a solder lug termination style. This part has an operating temperature of -40 to 125 °C. This product is 24.5 mm tall with a diameter of 16 mm. It has a tolerance of 10%.