VishayP16NP104KAB15

Res Cermet POT 100K Ohm 10% 1W 1(Elec)/1(Mech)Turns 16mm (16 X 24.5mm) Solder Lug Panel Mount Bulk

Place this P16NP104KAB15 potentiometer from Vishay at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 100K Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±150 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes cermet technology. The P16NP104KAB15 part has a solder lug termination style. It has a tolerance of 10%. This part has an operating temperature of -40 to 85 °C. This product is 24.5 mm tall with a diameter of 16 mm.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    12 weeks
    • Price: $14.584
    1. 20+$14.584
    2. 40+$13.027
    3. 60+$12.704
    4. 100+$12.146
    5. 240+$11.534
    6. 500+$11.130
    7. 1000+$10.933