VishayP16SNP101MAB15

Res Cermet POT 100 Ohm 20% 1W 1(Elec)/1(Mech)Turns 16mm (16 X 25.1mm) Solder Lug Panel Mount Bulk

Optimization and calibration of resistance in a circuit has never been easier with this P16SNP101MAB15 potentiometer from Vishay! This product has a resistance value of 100 Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±150 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -40 to 125 °C. It has a tolerance of 20%. The P16SNP101MAB15 part has a solder lug termination style. This device is made with cermet technology. This product is 25.1 mm tall with a diameter of 16 mm.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    12 weeks
    • Price: $17.790
    1. 20+$17.790
    2. 40+$16.720
    3. 60+$16.089
    4. 100+$15.555
    5. 240+$15.189
    6. 500+$14.821
    7. 1000+$14.448