VishayP16SNP104MAB15

Res Cermet POT 100K Ohm 20% 1W 1(Elec)/1(Mech)Turns 16mm (16 X 25.1mm) Solder Lug Panel Mount Bulk

Calibrate the resistance of a circuit with this P16SNP104MAB15 potentiometer from Vishay. This durable part has a power rating of 1 W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±150 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with cermet technology. This part has an operating temperature of -40 to 125 °C. This product is 25.1 mm tall with a diameter of 16 mm. The P16SNP104MAB15 part has a solder lug termination style. It has a tolerance of 20%.

1 part: Ships in 11 days

    Total$9.28Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1836+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 1 part
      • Price: $9.277