VishayP16SNP473MAB15

Res Cermet POT 47K Ohm 20% 1W 1(Elec)/1(Mech)Turns 16mm (16 X 25.1mm) Solder Lug Panel Mount Bulk

Optimization and calibration of resistance in a circuit has never been easier with this P16SNP473MAB15 potentiometer from Vishay! This product has a resistance value of 47K Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±150 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with cermet technology. It has a tolerance of 20%. The P16SNP473MAB15 part has a solder lug termination style. This part has an operating temperature of -40 to 125 °C. This product is 25.1 mm tall with a diameter of 16 mm.

Total In Stock: 55 parts

Quantity Increments of 1 Minimum 4
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    0 weeks
    Country Of origin:
    Czech Republic
    • Price: