LittelfuseP1800Q22CLRPThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 170V 30A 2-Pin QFN T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
170(Min) | |
170(Min) | |
5@2.2A | |
500(Min) | |
2.2 | |
30(Min) | |
150(Min) | |
0.005 | |
500 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 3.4(Max) |
Package Length | 3.4(Max) |
PCB changed | 2 |
Standard Package Name | QFN |
Supplier Package | QFN |
2 | |
Lead Shape | No Lead |