LittelfuseP1800SALRPThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 170V 25A 2-Pin DO-214AA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
170(Min) | |
170(Min) | |
4@2.2A | |
150(Min) | |
2.2 | |
25(Min) | |
150(Min) | |
0.005 | |
500 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.45(Max) mm |
Package Width | 3.95(Max) mm |
Package Length | 4.6(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-214AA |
2 |
Protect your electronics and appliances with this P1800SALRP SCR thyristor from Littelfuse which has a faster reaction then a surge protector. This device has a surge current rating of 20(Min). This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its repetitive peak forward blocking voltage is 170(Min) V, while its repetitive peak reverse voltage is 170(Min) V.