LittelfuseP1800SBLRPThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 170V 30A 2-Pin DO-214AA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
170(Min) | |
170(Min) | |
4@2.2A | |
250(Min) | |
2.2 | |
30(Min) | |
150(Min) | |
0.005 | |
500 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 3.95(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-214AA |
2 |
Protect your appliances from voltage spikes with this P1800SBLRP SCR thyristor from Littelfuse. This device has a surge current rating of 25(Min). This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 170(Min) V, while its repetitive peak reverse voltage is 170(Min) V.